HARTING M12 Hybrid Y-Coded Cable Assemblies
HARTING M12 Hybrid Y-Coded Cable Assemblies feature four contacts for data transmissions and four contacts for power, creating a hybrid solution to save space in applications that previously required separate data and power connections. The hybrid interface also enables higher-density designs while saving costs. These ready-made, unshielded cables come with overmolded connector ends that are tamper-proof. The connectors cannot be loosened or removed from the cable, preventing communication failures. The series is standardized according to IEC 61076-2-113, and connectors and cable assemblies from different manufacturers can be mated together. HARTING M12 Hybrid Y-Coded Cable Assemblies offer an IP67 protection rating, a polyurethane (PUR) cable jacket material, and a length of 1m, 1.5m, 5m, or 10m. The series operates in a -25°C to +80°C temperature range and is ideal for use in the automation, machinery, and robotics markets.Features
- Overmolded connector ends
- Tamper-proof
- Connectors cannot be loosened or removed from the cable, preventing communication failures
- Standardized according to IEC 61076-2-113
- Guaranteed compatibility between different vendors
- Connectors and cable assemblies from different manufacturers can be mated together
- Hybrid interface
- Less space required for signal and communication interface
- Enables higher density designs
- Cost savings
- PUR cable jacket material
- Green cable jacket color
- Unshielded
Applications
- Vision systems
- Programmable logic controllers (PLCs)
- Sensors
- Distribution boxes
Specifications
- IP67 protection rating
- 8 contacts
- 50V voltage rating
- 4A x 6A, 4A x 0.5A current rating
- 1m, 1.5m, 5m, or 10m cable length
- -25°C to +80°C operating temperature range
發佈日期: 2023-12-26
| 更新日期: 2024-01-16