HARTING Han® Sliding Frame Housing
HARTING Han® Sliding Frame Housing, part of the HARTING Han-Modular family, are three-position docking frames with an integrated test position for motor control centers. These heavy-duty power connector modules are compatible with 16B inserts and hood sizes as well as HARTING 15mm washers and sliding frame rail guides. The straight-angle, panel-mountable sliding frames are offered in floating or movable side variations with a UL 94V-0 flammability-rated polycarbonate housing material. This HARTING housing solution is ideal for indoor applications such as data centers or other slide-in cabinets that require signal testing.Features
- For use with size 16B inserts
- 16B housing/hood size
- UL 94V-0 flammability rating
- Floating side or movable side options
- Compatible with 15mm washer and rail guide for sliding frame
- -5°C to +55°C operating temperature range
Applications
- Motor control centers
- Indoor, such as data centers
- Slide-in cabinets that require signal testing
Additional Resources
View Results ( 4 ) Page
| 零件編號 | 規格書 | 說明 | 附件類型 |
|---|---|---|---|
| 09140009986 | ![]() |
重型功率連接器 Washer f. sliding frame (D=15mm) | Washer |
| 09140009987 | ![]() |
重型功率連接器 Rail guide for sliding frame | Rail Guide |
| 09140161721 | ![]() |
重型功率連接器 Sliding frame Han16B floating side | Sliding Frame |
| 09140161731 | ![]() |
重型功率連接器 Sliding frame Han16B movable side | Sliding Frame |
發佈日期: 2018-07-19
| 更新日期: 2023-02-03