Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers
Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers offer a 5W maximum output power rating in a WLCSP-64 package. These receivers are compatible with popular wireless charging power delivery standards and integrate a fully synchronous rectifier and a high-performance buck post regulator. The HL611RWLWP5 series includes an I2C interface with SM, FM, and FM+ support, a highly flexible digital processing unit, and one-time programmable memory cells. Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers are ideal for mobile devices and wireless charging accessories.Features
- Comprehensive protection
- 6-channel ADC for comprehensive power and temperature monitoring
- Programmable input and output power regulation
- Output overcurrent (OCP), VRECT overvoltage (OVP), and overtemperature protection (OTP)
- Single-chip WPC1.2.4 wireless power receiver for 5W applications
- Fully synchronous rectifier optimized for multi-mode operation
- I2C interface with SM, FM, and FM+ modes
- Optional PSNS generation for downstream charging current or power regulation
Applications
- Mobile devices
- Wireless charging accessories
Specifications
- 4V to 24V operational VRECT range, 28V maximum
- 5W maximum output power
- 7µA low standby current
- 1A maximum input current
- 3.5mm x 3.5mm 64-bump package (WLCSP-64)
發佈日期: 2020-12-07
| 更新日期: 2024-07-02