Fairview Microwave SMA Female to Male Adapters
Fairview Microwave SMA Female to Male Adapters offer a straight body geometry, various configurations, and 50Ω impedance. These adapters mate mechanically and commercially with various connectors, ensuring engineers find the ideal fit for any project. RF adapters are used to enable connections between two connector types that would otherwise not mate, and the adapters protect connectors in expensive equipment. Fairview Microwave SMA Female to Male Adapters are suitable for general-purpose testing.
Features
- Common
- Straight body geometry
- 50Ω impedance
- Suitable for general-purpose testing
- SM8811
- SMA female connector 1
- Full detent SMP male connector 2
- 1.2:1 maximum VSWR
- DC to 26.5GHz frequency range
- SM8843
- SMA female connector 1
- Full detent SMP male connector 2
- Two-hole flange mount method
- 1.2:1 maximum VSWR
- DC to 26.5GHz frequency range
- FMAD1008
- SMA female connector 1
- Smooth bore SMP male connector 2
- DC to 18GHz frequency range
- SM4736
- SMA female connector 1
- TNC male connector 2
- 1.5:1 maximum VSWR
- DC to 18GHz frequency range
- SM4766
- SMA female connector 1
- TNC male connector 2
- 1.2:1 maximum VSWR
- DC to 11GHz frequency range
- SM4768
- SMA female connector 1
- TNC male connector 2
- 1.25:1 maximum VSWR
- DC to 18GHz frequency range
發佈日期: 2025-12-12
| 更新日期: 2026-01-14