EPCOS / TDK B3292xP/Q MKP EMI Suppression Capacitors

EPCOS / TDK B3292xP/Q MKP EMI Suppression Capacitors are AEC-Q200-compliant devices with good self-healing properties and small dimensions. The construction consists of a polypropylene dielectric with a UL 94V-0 plastic case and epoxy resin sealing. Typical applications for EPCOS / TDK B3292xP/Q MKP EMI Suppression Capacitors include X2 class for interference suppression, across-the-line, severe ambient conditions, and medical.

Features

  • Small size
  • Good self-healing properties
  • AEC-Q200 compliant
  • RoHS compatible
  • Halogen free available

Applications

  • X2 class for interference suppression
  • Across-the-line
  • Severe ambient conditions
  • Automotive

Specifications

  • Climatic
    • +125°C maximum operating temperature
    • 40/125/56 climatic category (IEC 60068-1)
  •  Terminals
    • Parallel wire leads, lead-free tinned
    • Special lengths available
  • Passive flammability category B
  • Construction
    • Polypropylene (MKP) dielectric
    • Plastic case (UL 94V-0)
    • Epoxy resin sealing (UL 94V-0)
  • 305V rated AC voltage at 50/60Hz
  • 630VDC maximum continuous DC voltage
  • 1312VDC DC test voltage for 2s
發佈日期: 2020-12-23 | 更新日期: 2024-05-16