RECOM Power
RECOM Home | RECOM Power | RECOM Lighting
RECOM Power歷經35年製造與經銷DC/DC與AC/DC轉換器、開關穩壓器及LED驅動器,已然成為創新領導業者,提供涵蓋全球的廣大經銷與客戶支援網路。RECOM建設符合最高國際標準且提供全球產品供貨的專屬生產設施,以具競爭力的價格提供頂級產品,其能力與全球定位皆獲得客戶認可。RECOM給客戶的承諾並非止於購入產品,更是讓客戶享受卓越的售後服務與支援。近十年來,RECOM在產品開發、品質保證實驗室等方面進行大量投資,同時擴大全球佈局,完成滿足客戶所有需求的任務。
RECOM Power精選產品
RVL020-5 Low-dropout Linear Regulators
Designed using a high-voltage BCD process and are available in a SOT-89 package.
RACA100/RACA150 AC/DC Power Supplies
Feature 100W and 150W options, low power consumption, and a 90VAC to 264VAC voltage range.
RP300H-(R)W DC-DC Converters
4:1 input voltage range, remote on/off and sensing controls, and 24V to 110V input options.
RP50-AW & RP100-FW DC/DC Converters
Features a 4:1 wide input range and ensures reliable operation in harsh environments.
查看所有精選產品