Renesas Electronics EVK-RZG3L Evaluation Kit

Renesas Electronics EVK-RZG3L Evaluation Kit is a hardware platform for evaluating the RZ/G3L and the RZ/G3SE microprocessor units. The kit consists of a carrier board and an attachable CPU module board compliant with the SMARC v2.1 standard, supporting development across display-equipped HMI systems and headless IoT edge designs.

The Renesas EVK-RZG3L Evaluation Kit includes an RZ/G3L CPU module with LPDDR4 SDRAM, QSPI Flash memory, eMMC memory, PMIC power supply, microSD card slots, JTAG connector, and eight ADC channels. The EVK-RZG3L Kit also supplies carrier board interfaces for Gigabit Ethernet, USB 2.0, MIPI CSI-2 camera input, Micro HDMI, MIPI-DSI/LVDS, audio, CAN, PCIe Gen2, M.2 Key E, current monitoring, and USB Type-C® power input.

Features

  • Evaluation platform for both RZ/G3L and RZ/G3SE MPUs
  • SMARC v2.1-compliant CPU module and carrier board architecture
  • Rich carrier board interfaces for Ethernet, USB, display, camera, audio, CAN, PCIe, and M.2 expansion
  • RZ/G3L CPU module for HMI and edge computing evaluation
  • Module supply current monitor for evaluating power behavior
  • USB Type-C power input for board operation
  • Scalable support for pin-compatible RZ/G3L and RZ/G3SE MPU platforms

Applications

  • RZ/G3L MPU evaluation
  • RZ/G3SE MPU evaluation
  • Linux-based HMI development
  • Industrial HMI
  • Medical HMI
  • Industrial gateway development
  • Edge computing platforms
  • Smart home and IoT edge development

Specifications

  • Carrier board
    • 2x Gigabit Ethernet interfaces
    • USB 2.0 Micro-USB Type-AB interface
    • 2x USB 2.0 Type-A interfaces
    • MIPI CSI-2 camera interface
    • Micro HDMI interface
    • 2x MIPI-DSI/LVDS interfaces
    • uSD interface
    • Mono speaker interface, stereo headphone, microphone, and auxiliary interfaces
    • 2x CAN interfaces
    • PCIe Gen2 4-lane slot
    • M.2 Key E interface
    • Module supply current monitor
    • USB Type-C power input
  • EVK architecture
    • Carrier board
    • Attachable CPU module board
    • SMARC v2.1 standard compliance
  • CPU module board
    • RZ/G3L
    • LPDDR4 SDRAM of 4GB
    • QSPI Flash memory of 16MB
    • eMMC memory of 64GB
    • PMIC power supply implemented
    • 2x microSD card slots
    • JTAG connector
    • 8x ADC channels

Kit Contents

  • RZ/G3L-EVKIT evaluation platform
    • CPU module board with RZ/G3L MPU
    • Carrier board with Ethernet, USB, display, camera, audio, CAN, PCIe, M.2, and power interfaces

Overview

Renesas Electronics EVK-RZG3L Evaluation Kit
發佈日期: 2026-09-08 | 更新日期: 2026-09-14