Dielectric Laboratories / Knowles B140MB4S Development Board

Dielectric Laboratories / Knowles SATCOM band that supports 14GHz frequency. This B140MB4S surface-mount bandpass filter uses low-loss, temperature-stable materials, resulting in a small footprint and minimal temperature-dependent performance variation.

Features

  • Designed to evaluate the B140MB4S band-pass filter
  • -55°C to +125°C opearting temperature range
發佈日期: 2026-07-27 | 更新日期: 2026-09-21