DM182017-5

Microchip Technology
579-DM182017-5
DM182017-5

製造商:

說明:
Sub-GHz開發工具 MRF34TA Wireless RC DevKit

商品屬性 屬性值 選擇屬性
Microchip
產品類型: Sub-GHz開發工具
RoHS:  
Development Kits
433.92 MHz
MICRF114
3.3 V
USB
Sub GHz
品牌: Microchip Technology
描述/功能: Demonstration and development platform for wireless security remote control applications
產品類型: Sub-GHz Development Tools
系列: SDEVSY
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8517799000
USHTS:
8529902100
ECCN:
5D992.c
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MICRF114 Wireless Remote Control Development Kit

Microchip MICRF114 Wireless Security Remote Control Development Kit (DM182017-5) provides a demonstration and development platform for wireless security remote control applications. A pre-programmed demo demonstrates the basic operation of Microchip's Remote Keyless Entry (RKE) solutions. The demo features the capabilities of secure data transmission over the air. This demo uses two different methods of securing information before transmission, KEELOQ® AES and KEELOQ Classic.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,834.70 HK$1,834.70