EDATEC ED-VESA Mounting Brackets

EDATEC ED-VESA Mounting Brackets (models A, B, and C) are precision-engineered accessories designed to provide secure and flexible mounting options for EDATEC ED-MONITOR Industrial Touchscreen Monitors. Each bracket supports standard VESA mounting patterns. Constructed from durable materials, these brackets are built to withstand the rigors of industrial environments while offering easy installation and stable support. Whether used in factory automation, kiosks, control panels, or smart building systems, the ED-VESA brackets enable clean, space-efficient integration of touchscreen displays into a variety of embedded and industrial applications.

Features

  • ED-VESA-A
    • Black sheet metal material
    • 20kg maximum load capacity
    • 50mm, 75mm, and 100mm VESA hole patterns
    • 15mm clearance from the wall
    • Snap-on design fixing method
    • Wall-mounted installation
    • Includes  4x M5*30 screws, 4x M5*40 plastic expansion tubes, and 4x M4*5 screws
  • ED-VESA-B
    • Black aluminum alloy and cold-rolled steel material
    • 10kg maximum load capacity
    • 50mm, 75mm, and 100mm VESA hole patterns
    • 85mm clearance from the wall
    • Wall-mounted installation
    • Includes 4x M6*40 screws, 4x M6*40 plastic expansion tubes, 4x M4*5 screws, 1x rivet, 2x washers, and 1x handle screw
  • ED-VESA-C
    • Black plastic material
    • 10kg maximum load capacity
    • 75mm VESA hole pattern
    • Desk-mounted installation
    • Includes 4x M4*7 screws

Applications

  • Factory automation systems
  • Kiosks and digital signage
  • Medical and laboratory equipment
  • Industrial workstations
  • Smart building and Internet of Things (IoT) hubs

Datasheets

發佈日期: 2025-09-04 | 更新日期: 2025-09-12