Eaton Electronics EXLA1V08 Automotive High Current Molded Inductors
Eaton Electronics EXLA1V08 Automotive High Current Molded Inductors feature a 3.3μH to 10μH inductance range, 8.7A to 20A current range, and soft saturation. These magnetically shielded inductors provide low electromagnetic interference (EMI), low DC resistance (DCR), and high current-carrying capacity. Eaton Electronics EXLA1V08 Automotive High Current Molded Inductors come in a 9.2mm x 8.8mm x 8mm surface-mount package and are halogen free and RoHS compliant. Typical applications include LED lighting, advanced driver assistance systems (ADAS), adaptive cruise control (ACC), collision avoidance, infotainment and cluster electronics, electric pumps, motor control, and auxiliaries.Features
- High current carrying capacity
- AEC-Q200 qualified
- Low DCR and high efficiency
- Magnetically shielded and low EMI
- Soft saturation
- Alloy powder core material
- Moisture sensitivity level (MSL): 1
- Lead free
- Halogen free
- RoHS compliant
Applications
- LED lighting
- ADAS
- ACC
- Collision avoidance
- Infotainment and cluster electronics
- Battery management systems (BMS)
- Electric pumps, motor control, and auxiliaries
- Powertrain control modules (PCU) and engine control modules (ECM)
- Electronic control units (ECU)
Specifications
- 3.3μH to 10μH inductance range
- 8.7A to 20A current range
- 9.2mm x 8.8mm x 8mm surface-mount package
- -55°C to +155°C operating temperature range (ambient plus self-temperature rise)
發佈日期: 2023-01-30
| 更新日期: 2024-10-10