Renesas / Dialog SLG47105x-SKT Socket Adapters

Renesas / Dialog SLG47105x-SKT GreenPAK™ Socket Adapters enable users to configure, program, and test the SLG47105 HV GreenPAK™ Mixed-Signal Matrix using the SLG4DVKADV GreenPAK Advanced Development Board. The SLG47105 IC is installed into the TQFN socket on the Socket Adapter, which then connects to the Socket Connector on the Advanced Development Board. The Advanced Development Board can then be connected to a PC running the GreenPAK Designer software.

Features

  • TQFN20 socket for SLG47105 HV GreenPAK™ Mixed-Signal Matrix
  • Connector for GreenPAK™ Advanced Development Board
  • Includes 50 sample SLG47105 ICs
發佈日期: 2020-09-18 | 更新日期: 2026-01-04