DFRobot SEN0617 Gravity BME688 AI Environmental Sensor
DFRobot SEN0617 Gravity BME688 AI Environmental Sensor is a compact, advanced MEMS sensor that measures temperature, humidity, barometric pressure, and volatile organic compounds (VOC). The DFRobot SEN0617 supports I2C and SPI protocols, integrates easily with various systems, and enables AI-based gas analysis. It is ideal for DIY weather stations, portable monitors, smart home systems, and agricultural applications. The device delivers accurate environmental monitoring and intelligent gas detection.Features
- AI-driven gas analysis capability for advanced gas detection and analysis
- Compatible with Bosch BME AI-Studio and BSEC2-Arduino library for customized gas analysis
- Highly accurate environmental sensing with ±0.5°C temperature measurement precision
- Suitable for scientific experiments, climate research, and industrial environmental monitoring
- Advanced air quality monitoring with real-time detection of harmful VOCs
- Built-in heating layer for stable and accurate measurements
- Compact design measuring 22mm x 30mm, ideal for portable and space-constrained applications
- Perfect for weather stations, smart home setups, and agricultural monitoring systems
Applications
- DIY weather stations
- Portable environmental monitoring devices
- Smart home systems
- Agricultural monitoring
Specifications
- Power requirements
- 3.3VDC to 5VDC operating voltage
- 5mA (25mA with VOC measurement enabled) operating current
- I2C/SPI interface options
- Temperature sensor
- -40°C to +85°C measurement range
- ±0.5°C (0°C to +65°C) accuracy
- Humidity sensor
- 0 to 100% Relative Humidity (RH) measurement range
- ±3% RH accuracy (20% to 80% RH at +25°C)
- Barometric pressure sensor
- 300hPa to 1100hPa measurement range
- ±0.6hPa accuracy (300hPa to 1100hPa at 0°C to +65°C)
- 30mm x 22mm (1.18" x 0.87") module size
Kit Contents
- Gravity I2C BME688 Environmental Sensor
- Gravity UART/I2C sensor cable
- XH2.54 10-pin header
Overview
發佈日期: 2024-12-12
| 更新日期: 2025-07-25