Infineon Technologies CY14V101 1-Mb Quad SPI nvSRAM
Infineon Technologies CY14V101 1-Mbit (128K × 8) Quad SPI nvSRAM couples a 1-Mbit nvSRAM with a QPI interface. The QPI enables the writing and reading of the memory in either a single (one I/O channel for one bit per clock cycle), dual (two I/O channels for two bits per clock cycle), or quad (four I/O channels for four bits per clock cycle) through the use of specific opcodes. The memory in the Infineon Technologies CY14V101 is organized as 128Kbytes, each consisting of SRAM and nonvolatile SONOS FLASH Quantum Trap cells. The SRAM provides infinite read and write cycles, while the nonvolatile cells provide data storage. Data transfers from SRAM to the nonvolatile cells (STORE operation) occur automatically at power-down. Upon power-up, the data is restored to the SRAM from the nonvolatile cells (RECALL operation). Users may also initiate the STORE and RECALL operations through SPI instructions.Features
- Density 1Mbit (128K × 8)
- Bandwidth
- 108MHz high-speed interface
- Read and write at 54MBps
- Serial peripheral interface
- Clock polarity and phase modes 0 and 3
- Multi I/O option - Single SPI (SPI), Dual SPI (DPI), and Quad SPI (QPI)
- High reliability
- Infinite read, write, and RECALL cycles
- One million STORE cycles to nonvolatile elements (SONOS FLASH Quantum trap)
- Data retention: 20 years at 85 °C
- Read
- Commands: Standard, Fast, Dual I/O, and Quad I/O
- Modes: Burst Wrap, Continuous (XIP)
- Write
- Commands: Standard, Fast, Dual I/O, and Quad I/O
- Modes: Burst Wrap
- Data protection
- Hardware: Through Write Protect Pin (WP)
- Software: Through Write Disable instruction
- Block Protection: Status Register bits to control protection
- Special instructions
- STORE/RECALL: Access data between SRAM and Quantum Trap
- Serial Number: 8-byte customer selectable (OTP)
- Identification number: 4-byte manufacturer ID and product ID
- Store from SRAM to nonvolatile SONOS FLASH Quantum Trap
- AutoStore: Initiated automatically at power-down with a small capacitor (VCAP)
- Software: Using SPI instruction (STORE)
- Hardware: HSB pin
- Recall from nonvolatile SONOS FLASH Quantum Trap to SRAM
- Auto RECALL: Initiated automatically at power-up
- Software: Using SPI instruction (RECALL)
- Low-power modes
- Sleep: Average current = 280μA at +85°C
- Hibernate: Average current = 8μA at +85°C
- Operating supply voltages
- Core VCC: 2.7V to 3.6V
- I/O VCCQ: 1.71V to 2.0V
- Temperature range
- Industrial: -40°C to +85°C
- Extended Industrial: -40°C to +105°C (CY14V101QS only)
- Packages
- 16-pin SOIC
- 24-ball FBGA (CY14V101QS only)
Applications
- RAID
- Industrial automation
- Networking
Logic Block Diagram
發佈日期: 2016-03-22
| 更新日期: 2022-08-11