Same Sky Waterproof Buzzers

Same Sky Waterproof Buzzers feature ingress protection (IP) ratings of up to IP68 and a variety of mounting styles, including panel mount, through hole, and wire leads. The Same Sky buzzers offer sound pressure levels (SPL) of up to 95dB at 30cm. With the capability to withstand moisture and other environmental contaminants, these piezo transducers and indicator buzzers are ideal for a range of industrial and outdoor applications.

Features

  • IP67 and IP68 ratings
  • SPL up to 95dB at 30cm
  • Panel mount, through hole, and wire leads
  • Transducer and indicator models

Applications

  • Outdoor
  • Industrial
發佈日期: 2019-01-03 | 更新日期: 2024-09-24