CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies
CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies are part of an open-frame family housed in a compact 2″ x 3″ chassis-mount package. These power supplies feature a 36W or 40W continuous output power, 90VAC to 264VAC universal input range, and a 5000m operating altitude. The VOF-36E/VOF-40E AC-DC power supplies are designed to meet IEC/EN 60335 safety standards and Class B emissions. The protection feature includes short circuit and over-voltage protection. These power supplies are compliant with RoHS and REACH standards. The VOF-36E/VOF-40E power supplies are ideal for consumer requirements, industrial requirements, and ITE requirements.
Features
- 90VAC to 264VAC universal input range
- Class B emissions (EN 55032/CISPR)
- IEC/EN/UL 62368-1 Certified
- Designed to meet IEC/EN 60335
- Short circuit and over-voltage protection
- 36W continuous output power (VOF-36E)
- 40W continuous output power (VOF-40E)
- No-load power consumption:
- <0.1W (VOF-36E)
- <0.15W (VOF-40E)
- 5,000m operating altitude
- RoHS and REACH compliant
Applications
- Consumer requirements
- Industrial requirements
- ITE requirements
Temperature Derating Curve
發佈日期: 2025-02-04
| 更新日期: 2025-12-15