CUI Inc SWI36 AC/DC Power Adapters

CUI Inc SWI36 AC/DC Power Adapters are available in three fixed AC blade options: North American, European, and UK. All three versions provide up to 36W continuous power, a universal input voltage range, and overvoltage, overcurrent, and short-circuit protections. These adapters are RoHS compliant, certified to 62368-1 standards, and meet DoE VI / ErP ( Lot 7 ) / GEMS / NRCan / CEC / CoC Tier2 efficiency requirements. The SWI36-N fixed North American AC blade adapter offers UL/cUL and PSE safety approvals and <0.1W no-load power consumption. The SWI36-E fixed European AC blade device has CE safety approvals and <0.075W no-load power consumption. The SWI36-B fixed UK AC blade adapter features CE and UKCA safety approvals and <0.075W no-load power consumption. CUI Inc SWI36 AC/DC Power Adapters are offered with straight or right-angle plugs and a cord length of 1m or 1.5m.

Features

  • SWI36-B
    • Fixed UK AC blade
    • <0.075W no-load power consumption
    • CE and UKCA safety approvals
  • SWI36-E
    • Fixed European AC blade
    • <0.075W no-load power consumption
    • CE safety approvals
  • SWI36-N
    • Fixed North American AC blade
    • <0.1W no-load power consumption
    • UL/cUL and PSE safety approvals
  • Common
    • Up to 36W continuous power
    • DoE VI / ErP ( Lot 7 ) / GEMS / NRCan / CEC / CoC Tier2 efficiency
    • Overvoltage, overcurrent, and short-circuit protections
    • Universal input voltage range
    • 1m or 1.5m cord length
    • Straight or right-angle plugs
    • Certified to 62368-1 standards
    • RoHS compliant

Temperature Derating Curve

Performance Graph - CUI Inc SWI36 AC/DC Power Adapters
發佈日期: 2023-12-26 | 更新日期: 2024-05-30