Same Sky Power Relays

Same Sky Power Relays are ideally suited for high-level current switching with maximum switching currents from 5A to 40A. These relays are available in four types of contact forms: SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), and DPDT (2 Form C). With maximum switching voltages up to 440VAC or 120VDC, Same Sky Power Relays feature coil voltages from 3VDC to 110VDC and coil power ratings from 200mW to 1200mW. The series is available in both non-latching relay and latching relay versions, including latching power relays with single-coil or dual-coil types. The models feature through-hole packages with short leads and a silver alloy or silver tin oxide overlay contact material.

Features

  • Ideal for high-level current switching
  • Through-hole packages
  • Short leads
  • Silver alloy or silver tin oxide overlay contact material

Specifications

  • Contact forms
    • SPST (1 form A)
    • SPDT (1 form C)
    • DPST (2 form A)
    • DPDT (2 form C)
  • 5A to 40A maximum switching currents
  • Up to 440VAC or 120VDC maximum switching voltages
  • 200mW to 1200mW coil power ratings
  • 3VDC to 110VDC coil voltages
  • Latching and non-latching options

Videos

發佈日期: 2022-10-12 | 更新日期: 2025-10-28