CTS Electronic Components 287 Series 24mm Rotary Potentiometers

CTS Electronic Components 287 Series 24mm Rotary Potentiometers offer high durability with 100,000 cycles of rotational life and ±3% linearity for precise position setting. These rotary potentiometers feature a ceramic element delivering high-power performance. The 287 potentiometers include flying leads, PC pins or solder lugs, and various shaft and bushing lengths. These rotary potentiometers operate at -40°C to +120°C temperature range. The 287 potentiometers function at 500Ω to 1MΩ linear resistance range and high 2W rated power. These rotary potentiometers are ideal for use in welders, industrial joysticks, cranes, power supplies, environmental chambers, marine controls, and mining equipment.

Features

  • Ceramic printed element
  • 100,000 cycles rotational life
  • IP50 ingression protection rating
  • Rugged metal shaft and bushing
  • Solder lug, PC mount, and flexible lead options

Applications

  • Welders
  • Industrial joysticks
  • Test and measurement equipment
  • Lift and shuttle control
  • Portable generators
  • Agriculture equipment
  • Cranes
  • Construction equipment
  • Power supplies
  • Environmental chambers
  • Hi-pot testers
  • Communications radios
  • Marine controls
  • Mining equipment

Specifications

  • 2W power rating
  • -40°C to +120°C operating temperature range
  • 500Ω to 1MΩ linear resistance range
  • 100MΩ insulation resistance at 250VDC
  • 400gf-cm to 800gf-cm rotational torque
發佈日期: 2020-02-11 | 更新日期: 2024-04-12