Cosel WMA 35W to 350W Medical Power Supplies

Cosel WMA 35W to 350W Medical Power Supplies comply with international safety standards for demanding medical applications and feature 2MOPP and 1MOPP isolation grades. The WMA-F power supplies include three power levels, 35W, 75W, and 100W, while the WMA-H power supplies offer two power levels, 150W and 300W. These power supplies are based on a robust platform and utilize efficient power-switching technologies. Cosel WMA-35-75-100F and WMA-150H power supplies are designed for convection cooling, while the WMA-350H includes a fan for additional cooling and performance in demanding applications.

Features

  • For medical electric equipment (ANSI/AAMI ES 60601-1, EN 60601-1 3rd)
  • Isolation grade of 2MOPP (IN/OUT) and 1MOPP (IN/FG)
  • 4kV isolation
  • Built-in inrush current, overcurrent, overvoltage, and thermal protection
  • Low profile, cost-effective design
  • Complies with SEMI F47

Specifications

  • WMA-F power levels
    • 35W
    • 75W
    • 100W
  • WMA-H power levels
    • 150W
    • 300W
  • 5V to 48V voltage range
  • 0.8A to 29A current range
  • Safety agency approvals
    • ANSI/AAMI ES 60601-1, EN 60601-1 3rd,
    • C-UL (CAN/CSA-C22.2 No.60601-1),
    • UL 62368-1, EN 62368-1,
    • C-UL (CAN/CSA-C22.2 No.62368-1),
    • EN 61558-2-16 (OVC III)
發佈日期: 2024-03-04 | 更新日期: 2024-03-26