C&K Switches PTS847 SMD Side Actuated Tactile Switches

C&K PTS847 switches are 4.6mm x 2.2mm side-actuated SMT tactile switches. These normally open SPST momentary switches offer an estimated life of 200,000 cycles. C&K PTS847 switches offer a variety of configurations, including actuation force (160gf or 350gf), actuator options (hard or soft), and shielding (with or without an L-shaped shield). These tiny surface-mount switches are suitable for a variety of small electronic controls.

Features

  • 4.6mm x 2.2mm 2.6mm package
  • 160gf and 350gf variants
  • Side actuation
  • SMD termination, with or without L shape shield
  • Hard and soft actuator variants
  • 200,000 estimated cycles
  • .95mm height above PCB (edge mount)
  • .15mm travel distance

Applications

  • BLUETOOTH® accessories
  • Black boxes
  • Health devices
  • Mobile headsets
  • Sports watches
  • Small electronic controls
發佈日期: 2021-05-04 | 更新日期: 2024-05-15