Cincon LFM550M 550W Medical AC-DC Power Supplies with PFC

Cincon LFM550M Medical AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules that meet various medical standards. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550M power modules are extremely reliable. These modules feature IEC/UL/EN 60601-1, 2MOPP, IEC/EN/UL 62368-1, EN 55011 Class B, and EN 55032 and CISPR/FCC Class B approvals. The series also meets IEC/EN 60335-1 and is ideal for medical lighting systems, CT scanning, medical computers, and more.

Features

  • Universal 85VAC to 264VAC input range
  • Up to 94% high efficiency
  • -40°C to +80°C operating temperature range
  • 32.84W/in3 high power density
  • Class I and Class II
  • 25.4mm low-profile package
  • 5000m operating altitude
  • Continuous short-circuit protection
  • Over-voltage protection
  • Over-temperature protection
  • Active PFC function
  • Approvals
    • IEC/UL/EN 60601-1, 2MOPP
    • IEC/UL/EN 62368-1
    • EN 55011 Class B
    • EN 55032 and CISPR/FCC Class B
  • Meets IEC/EN 60335-1
  • Surge level 4
  • Class A, C, and D Harmonic Current

Applications

  • Medical lighting systems
  • CT scanning
  • Medical computers
  • Medical display systems
  • Medical laser systems
  • Various medical electronics

Block Diagram

Block Diagram - Cincon LFM550M 550W Medical AC-DC Power Supplies with PFC
發佈日期: 2025-03-12 | 更新日期: 2025-12-12