VF526DT

Honeywell
785-VF526DT
VF526DT

製造商:

說明:
板機接口霍耳反應/磁性傳感器 SOT-89B 3.4 Vdc to 24 Vdc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,799

庫存:
5,799 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5799會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.32 HK$31.32
HK$28.44 HK$142.20
完整捲(訂購多個1000)
HK$28.44 HK$28,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Bipolar
14 mA
5 mA
60 G to 200 G
- 60 G to - 200 G
12 V
- 40 C
+ 125 C
SMD/SMT
SOT-89-3
Reel
Cut Tape
MouseReel
品牌: Honeywell
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 1000
子類別: Sensors
電源電壓 - 最大值: 24 V
電源電壓 - 最小值: 3.4 V
每件重量: 48 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
9031808000
MXHTS:
85423999
ECCN:
EAR99

Advanced Magnetic Sensors

Honeywell Sensing & Control introduces Advanced Magnetic Sensors that offer additional functionality over basic Hall-effect or MR devices, such as the reduction of total costs, application flexibility, enhanced accuracy and stability, and simplification of system design. The Honeywell APS00B is a miniature SMT sensor for linear, angular, or rotary displacement designed for magnetic saturating field sensing. The Honeywell VF401 is a high performance, digital, 2-wire, MR sensor in a miniature, flat, TO-92-style plastic package with a current output, designed for sensing fine pitch ring magnets. The Honeywell VF526DT has 2 Hall sensing elements in a thermoset molding material precisely located 1, 4mm apart on a single integrated circuit chip. 2 active Hall latches provide speed and direction indication of an alternating magnetic field across the face of the package.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.