1ED44176N01FXUMA1

Infineon Technologies
726-1ED44176N01FXUMA
1ED44176N01FXUMA1

製造商:

說明:
閘極驅動器 25V 1-CH low-side,2A OCP, Enable & FAULT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,326

庫存:
17,326 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.56 HK$7.56
HK$5.40 HK$54.00
HK$4.87 HK$121.75
HK$4.28 HK$428.00
HK$4.00 HK$1,000.00
HK$3.83 HK$1,915.00
HK$3.55 HK$3,550.00
完整捲(訂購多個2500)
HK$3.24 HK$8,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
DSO-8
1 Driver
1 Output
1.75 A
12.7 V
20 V
Non-Inverting
50 ns
25 ns
- 40 C
+ 125 C
1ED4417x
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
邏輯類型: CMOS, LSTTL
最長斷開延遲時間: 95 ns
最長接通延遲時間: 95 ns
濕度敏感: Yes
運作供電電流: 750 uA
Pd - 功率消耗 : 625 mW
產品類型: Gate Drivers
傳輸延遲 - 最大值: 95 ns
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: EiceDRIVER
零件號別名: 1ED44176N01F SP001885916
每件重量: 11.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

EiceDRIVER™ Low Side Gate Driver ICs

Infineon EiceDRIVER™ Low Side Gate Driver ICs utilize low-voltage circuitry with the robust technology of high-voltage gate drivers and a state-of-the-art 0.13µm process. These Infineon fabrication techniques enable high-current gate drivers for high-power-density applications in industry-standard DSO-8, small form-factor SOT-23, and WSON packages. The drivers are comprehensive families of single-low-side and dual-low-side gate driver ICs with flexible options for output current, logic configurations, packages, and protection features. Protection features include under-voltage lockout (UVLO), integrated overcurrent protection (OCP), and truly differential inputs (TDI). These are also offered in automotive-qualified devices.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

1通道EiceDRIVER™ MOSFET閘極驅動器IC

Infineon Technologies 1通道EiceDRIVER™ MOSFET閘極驅動器IC是控制IC、功能強大的MOSFET,及GaN開關裝置之間的重要連結。這些閘極驅動器IC可在系統層級達到高度效率、優異的功率密度,與一致的系統耐受性。

EiceDRIVER隔離式與非隔離式閘極驅動器IC

英飛凌EiceDRIVER™隔離式與非隔離式閘極驅動器IC適用於MOSFET、IGBT和IGBT模組,能提供經過最佳化的高低電壓閘極驅動器解決方案。這些隔離式與非隔離式閘極驅動器IC是專為打造可靠且高效的應用所設計。經過最佳化的閘極驅動器配置,對於無論是獨立形式或功率模組等所有電源開關而言,都是必不可少的。英飛凌閘極驅動器提供介於0.1A到最高10A的多樣化典型輸出電流選項,適合電源裝置的所有尺寸。

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

1ED44176N01F EiceDRIVER

Infineon Technologies 1ED44176N01F EiceDRIVER is a 25V single-channel, low-side, non-inverting Gate Driver for MOSFET and IGBT (Insulated-Gate Bipolar Transistor),  with a 0.8A source and 1.75A sink currents in a small 8-lead PG-DSO8 package.

Industrial Drives

Infineon Industrial Drives offer a broad portfolio of efficient semiconductors optimized for motor drives. The designer can rely on Infineon intelligent power modules (IPMs) and discretes for smart designs in the low-power range. For medium-power drives, the Infineon EasyPIM™, EasyPACK™, and EconoPIM™ modules are the perfect match. Moving on to the high-power spectrum, EconoDUAL™ and PrimePACK™ are the solutions of choice. These are combined with the innovative .XT interconnection technology. PrimePACK modules can help designers overcome the overrating dilemma by extending the lifetime by raising thermal and power cycling capabilities.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.