Clairitec®
電線與電纜
電線與電纜 - 管理
索環和襯套
Clairitec® 索環和襯套
結果:
2,766
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
電線與電纜
電線與電纜 - 管理
索環和襯套
製造商
=
Clairitec®
產品類型
類型
面板開孔
板厚
內徑
用於
特徵
材料
色彩
易燃性等級
封裝
Bushings
Grommets
重設
3/8 in Cord Grip Grommet
1/2 in Cord Grip Grommet
3/4 in Cord Grip Grommet
1 in Cord Grip Grommet
1 1/4 in Cord Grip Grommet
Adapter Grommet
Armor
Armor Bushing
Cable Entry Grommet
Cable entry Grommet
Continuous Grommet Roll
Cord Grip Grommet
Cube Module
Diaphragm
End Grommet
Flip
Gel Bush
Grommet
Grommet Channel
Grommet Lock
重設
6.4 mm
7.1 mm
7.9 mm
9.5 mm
11.1 mm
12.5 mm
12.7 mm
13.2 mm
14.3 mm
15.9 mm
16 mm
16.5 mm
17.4 mm
17.5 mm
19 mm
19.1 mm
20.5 mm
20.6 mm
22.2 mm
23 mm
重設
0.4 mm to 1 mm
0.4 mm to 1.3 mm
0.4 mm to 1.5 mm
0.41 mm to 0.89 mm
0.41 mm to 1.5 mm
0.5 mm to 2 mm
0.51 mm
0.51 mm to 3.18 mm
0.51 mm to 3.56 mm
0.7 mm to 0.9 mm
0.7 mm to 1.1 mm
0.71 mm to 1.7 mm
0.76 mm
0.79 mm to 1.19 mm
0.79 mm to 1.57 mm
0.79 mm to 1.6 mm
0.79 mm to 3 mm
0.79 mm to 3.18 mm
0.79 mm to 4.78 mm
0.8 mm
重設
1 mm to 10 mm
1 mm to 8 mm
1.6 mm
2 mm
2 mm to 3 mm
0.082 in
2.11 mm (0.083 in)
2.5 mm
2.8 mm
3 mm
3 mm to 13 mm
3 mm to 4 mm
3 mm to 7 mm
3.18 mm
0.125 in
3.2 mm
3.25 mm
3.6 mm
4 mm
4 mm to 12 mm
重設
Cable Bushings for Max-Gard Plugs and Connector
Cables, Wires
Cable type 10/4, 8/2, 8/3, 1/1
Cable type 12/4, 10/2, 10/3, 2/1
Cable type 14/2, 14/3, 12/2
Cable type 14/4, 12/3, 6/1, 4/1
Cable type HPD, SV, SVT
Cable type HPN, SPT-1, SPT-2
Cable type HPN, SPT-2
Cable type HPN, SPT-3
Cable type S
Cable type S, SJT, SJTO, STO
Cable type S, SJT, STO
Cable type S, ST
Cable type SJ, SJO SJT
Cable type SJ, SJT
Cable type SJT
Cable type SPT-1
Cable type SPT-1, SPT-2
Cable type SPT-2
重設
1/8 NPS thread
1/4 NPS thread
Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole.
Angular hole
Anti-Twist
Clip
Convert raw-edged holes to smooth neat, insulated holes, Retaining bead snaps securely into place
Cushion
Edge Mount
Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness
Flat cross section
Grommet Strips protect against damage from sharp panel edges, • Ideal for tight radii or irregular panel holes and cut-outs
Ideal for electrical insulation
Locking fingers
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
One-sided cutout
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Push-In
Retaining bead
Round cross section
重設
Brass
Brass, Nitrile Butadiene Rubber (NBR)
Ethylene Propylene Diene Monomer (EPDM)
Ethylene Propylene Diene Monomer Rubber (EPDM)
Nitrile
Nylon
Polyamide (PA)
Polycarbonate (PC)
Polychloroprene
Polyethylene (PE)
Polyolefin (PO)
Polypropylene (PP)
Polystyrene (PS)
Polytetrafluoroethylene (PTFE)
Polyvinyl Chloride (PVC)
Rubber
Silicone
Silicone Elastomer
Silicone Rubber
Stainless Steel
重設
Black
Blue
Clear
Gray
Gray (Light Gray)
Green
Natural
Orange
Red
White
Yellow
重設
UL 94 HB
UL 94 V-0
UL 94 V-2
重設
Bulk
Reel
Roll
Spool
Tube
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖