111-12302

HellermannTyton
329-11112302
111-12302

製造商:

說明:
電纜束 WSR BLK IMHSUV 15.1WIDE STRAP

庫存量: 600

庫存:
600 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 300   多個: 300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.43 HK$2,229.00
HK$7.14 HK$4,284.00
HK$6.82 HK$8,184.00
HK$6.50 HK$17,550.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Standard Cable Ties
Wide Strap
Black
UV Resistant
Polyamide (PA)
15.1 in
0.5 in
535 N
品牌: HellermannTyton
最大束直徑: 4.1 in
封裝: Bulk
系列: WSR
原廠包裝數量: 300
子類別: Wire & Cable Management
零件號別名: 089306268406
每件重量: 6.713 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Heavy Duty Wide-Strap Solar Cable Ties

HellermannTyton Heavy Duty Wide-Strap Solar Cable Ties are designed to minimize the pinching of soft bundles and the potential of maternal movement along the bundle. These heavy duty wide-strap solar cable ties operate within the -40°C to 110°C temperature range and comply with the UL 94HB flammability rating. The cable ties are ideal for trucking and heavy equipment industries. The 111-12300, 111-12302, and 111-12301 wide-strap solar cable ties increase flexibility and offer low insertion. The low-profile head with clamping rails offers compact bundling with complete circumferential compression around bundles. The bent tail allows for quick insertion into mounts or heads. The T255S0HIRX2 heavy duty cable ties feature tensile strength of 250lbs. These cable ties include inside serrations to provide a positive hold on cable and wire bundles and offer high tensile strength and low insertion force.