156-02512

HellermannTyton
329-15602512
156-02512

製造商:

說明:
線纜紮帶支架 Cable Tie with Button Mount, 0.35" Hole Dia, 0.12" Max Panel, 0.07" Max Tie Width, PA66HIRHSUV, Black,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5.47 HK$2,735.00
HK$5.19 HK$5,190.00
HK$5.00 HK$12,500.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
T50
Bulk
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cable Tie Mounts
原廠包裝數量: 500
零件號別名: 089306424161
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

Solar Button Mounts with Cable Tie

HellermannTyton Solar Button Mounts with Cable Tie secure cables and wire bundles installed on the solar modules. These button-head mounts feature a zero-insertion-force design and require no tools for quick and easy mounting. The button mounts are made of impact-modified, heat-resistant, and UV-stabilized polyamide 6.6 material, ideal for long-term performance, even in extreme weather. The series is designed to withstand movement, particularly on single-axis tracker systems, for years of dependable performance. HellermannTyton Solar Button Mounts feature a 0.35" hole diameter, 0.12" maximum panel, and 0.07" maximum tie width. The mounts are UL 94 HB rated and conform to reliable operation within a wide -40°C to +105°C temperature range.