156-00407

HellermannTyton
329-156-00407
156-00407

製造商:

說明:
線纜紮帶支架 2-Piece Cable Tie with Screw Mount, 15" Long, M6 Hole, 120lb, PA46, Grey, 100/bg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$41.10 HK$4,110.00
HK$40.03 HK$8,006.00
HK$38.39 HK$19,195.00
HK$37.07 HK$37,070.00
HK$36.17 HK$72,340.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
T120
Cable Ties with Mounts
Screw Mount
Polyamide (PA)
15 in
390 mm
0.3 in
7.6 mm
Gray
M6
品牌: HellermannTyton
產品類型: Cable Tie Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
抗張強度: 120 lbs
零件號別名: 089306468509
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

Low Profile Cable Ties & Mounts

HellermannTyton Low Profile Cable Ties and Mounts feature snag-resistant heads to minimize abrasion and snagging in tight spaces. These cable ties from HellermannTyton come with various designs and have versatile mounting options, including edge clip, fir tree, and arrowhead. The basic cable tie features a 90° bend that allows for a true circle around bundles and outside serrations that reduce bundle damage during high vibration. Fir tree cables feature a friction tab that helps the tie sit in mount without falling out before installation. The arrowhead mount cable provides bundling and securing with one assembly, and the TPE seal protects against the ingress of water and debris.