151-01629

HellermannTyton
329-15101629
151-01629

製造商:

說明:
線纜紮帶支架 High Heat High Bond Acrylic Adh Base, 0.75" x 0.75", Use T18-T30 Tie, PA66HIRHSUV, Black, 100/pkg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,400

庫存:
6,400 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8.22 HK$822.00
HK$7.86 HK$1,572.00
HK$7.55 HK$3,775.00
HK$7.32 HK$7,320.00
HK$7.00 HK$14,000.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
MB3A
Cable Tie Mounts
Cable Tie Mounting Bases
Adhesive Mount
Polyamide (PA)
0.75 in
19 mm
0.75 in
19 mm
Bulk
品牌: HellermannTyton
產品類型: Cable Tie Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306397625
每件重量: 544.310 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Acrylic Foam Adhesive Cable Tie Mounts

HellermannTyton Acrylic Foam Adhesive Cable Tie Mounts are used with T18 through T150 cable ties. These cable tie mounts offer stability when securing bundles and are available in screwable or self-adhesive versions. The acrylic foam adhesive cable tie mounts offer a maximum surface area with adhesive to achieve high pull-of-force. These cable tie mounts feature a four-way opening that allows for parallel or perpendicular insertion of cable ties to the wire bundles. The acrylic foam adhesive cable tie mounts are ideal for outdoor applications with a static load weight of up to 2.1lb