Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 類型 色彩 材料 長度 內徑 恢復直徑 收縮率 系列
TE Connectivity / Raychem 熱收縮管套 1庫存量
最少: 1
倍數: 1

Heat Shrink Tubing Black Polyolefin (PO) 76.2 mm (3 in) 19 mm (0.748 in) 3 mm (0.118 in) 6:1 HRHT
TE Connectivity / AMP 熱收縮管套
174預期31/3/2026
最少: 1
倍數: 1

Heat Shrink Tubing Black Polyolefin (PO) 76.2 mm (3 in) 51 mm (2.008 in) 9 mm (0.354 in) 6:1
TE Connectivity / Raychem 熱收縮管套 HRHT-2/6 無庫存前置作業時間 52 週
最少: 250
倍數: 25

Heat Shrink Tubing Black Polyolefin (PO) 154.4 mm (6 in) 38.1 mm (1.5 in) 5.84 mm (0.23 in) 6:1
TE Connectivity / AMP 熱收縮管套 HRHT-2/4 無庫存前置作業時間 52 週
最少: 225
倍數: 25

Heat Shrink Tubing Black Polyolefin (PO) 76.2 mm (3 in) 19 mm (0.748 in) 3 mm (0.118 in) 6:1