CGM20N44

Switchcraft
502-CGM20N44
CGM20N44

製造商:

說明:
電纜密封套、應變消除裝置和線夾 Sld Cbl Glnd M20x1.5 5.5-11.2 Cbl Dia

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 159

庫存:
159 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過159會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.46 HK$57.46
HK$48.83 HK$488.30
HK$45.79 HK$915.80
HK$43.81 HK$2,190.50
HK$41.59 HK$4,159.00
HK$38.55 HK$7,710.00
HK$36.99 HK$18,495.00
HK$35.51 HK$35,510.00
HK$34.28 HK$68,560.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:  
Cable Glands
Cable Glands
Sealed Cable Gland Cord Grip
Black
Thermoplastic (TP)
M20 x 1.5
5.5 mm to 11.2 mm
Bulk
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 100
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Sealed Cable Gland Cord Grips

Switchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is delivered. These grips are designed for applications in which a hard-wired connection is preferred. Switchcraft Sealed Cable Gland Cord Grips offer IP68-rated water resistance and the durability to withstand harsh environments. The series is available in a variety of sizes and offers the option to use a cable gland for two or three separate cables.