151-04483

HellermannTyton
329-151-04483
151-04483

製造商:

說明:
線纜紮帶支架 Cradle Mount With Frame Attachment, 0.24 Cradle Area, 0.7 x 0.31" Frame Mount, PA66HIRHS(REC)

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.08 HK$6.08
HK$5.14 HK$51.40
HK$4.82 HK$96.40
HK$4.59 HK$229.50
HK$4.36 HK$436.00
HK$4.04 HK$808.00
HK$3.89 HK$1,945.00
HK$3.71 HK$3,710.00
HK$3.48 HK$6,960.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
CTCM6CZF_AE
Screw Mount
Polyamide (PA)
Black
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cable Tie Mounts
原廠包裝數量: 100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CTCM Cradle Mounts

HellermannTyton CTCM Cradle Mounts temporarily hold wires along the routing path until ready to make permanent. These cradle mounts come in two styles, with a screw attachment or frame attachment, depending on specific project needs. The frame mount allows for simple quarter-turn mounting into 80/20, 40-15 series aluminum frames, while the screw mount allows flexibility of the frame size and mounting location with a #8 (M4) screw into the panel surface or with a T-nut in the frame. HellermannTyton CTCM Cradle Mounts offer a built-in CutZone safety feature that prevents damage to wires and cables and a unique EZ feed slot that maintains clear space to insert cable ties.