151-04215

HellermannTyton
329-151-04215
151-04215

製造商:

說明:
電纜安裝及附件 Proximity Sensor Mount, Right Angle, 18 mm, M6, PPS/ST/ZN, Black, 1/bag

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43

庫存:
43 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.65 HK$103.65
HK$99.79 HK$997.90
HK$95.11 HK$2,377.75
HK$91.98 HK$4,599.00
HK$87.87 HK$8,787.00
HK$86.39 HK$21,597.50
HK$80.31 HK$40,155.00
HK$77.84 HK$77,840.00
2,500 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Accessories
Proximity Sensor Mount
Screw
Polyphenylene Sulfide (PPS)
Black
38 mm
45.7 mm
品牌: HellermannTyton
易燃性等級: UL 94 HB
用於: Proximity Sensors
高度: 47.5 mm
產品: Sensor Mount
原廠包裝數量: 1
子類別: Wire & Cable Management
拉帽規格: #10 (M6)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790

Proximity Sensor Mounts

HellermannTyton Proximity Sensor Mounts for Cylindrical/Tubular-Style Sensors provide mounting, positioning, and wire management for proximity sensors used on conveyors and industrial automation equipment. HellermannTyton Proximity Sensor Mounts feature a retention slot that quickly positions and retains the sensor locknut, simplifying installation and repositioning. Hybrid construction with a galvanized steel mounting plate reduces weight, tolerates high torque, and adds stability. Designers can attach the mount with an M6 or #10.0 mounting screw.