3600A/36

3M Electronic Solutions Division
517-3600A/36-100
3600A/36

製造商:

說明:
多導體 RND/SHLD/JACKETD CBL BLK JKT/36 CNDUCTRS

庫存量: 3

庫存:
3
可立即送貨
在途量:
4
預期18/5/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,785.68 HK$2,785.68
HK$2,785.18 HK$5,570.36
HK$2,784.94 HK$13,924.70
HK$2,784.61 HK$27,846.10
HK$2,784.28 HK$69,607.00
50 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 多導體
RoHS:  
Audio, Control and Instrumentation
Shielded
36 Conductor
100 ft
28 AWG
7.4 mm (0.291 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
150 V
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Multi-Conductor Cables
系列: 3600X
原廠包裝數量: 1
子類別: Cable
零件號別名: 05111194201 00051111942017 5111194201 7100161789 80001236134
每件重量: 3.585 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544422100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.