C39461-000

TE Connectivity / Raychem
650-C39461-000
C39461-000

製造商:

說明:
架空電纜 55LF0114-26-6 Price PER FOOT

庫存量: 3,206

庫存:
3,206 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.56 HK$19.56
HK$19.07 HK$38.14
HK$17.84 HK$89.20
HK$17.02 HK$170.20
HK$12.58 HK$314.50
HK$6.70 HK$1,675.00
HK$6.69 HK$3,345.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 架空電纜
RoHS:  
Blue
1 ft
19 x 38
Ethylene Tetrafluoroethylene (ETFE)
600 V
Silver Plated Copper
+ 200 C
Spec 55
Hook-up Wire
26 AWG
品牌: TE Connectivity / Raychem
組裝國家: Not Available
擴散國: Not Available
原產國: US
外徑: 0.032 in
原廠包裝數量: 1
子類別: Single Conductor Wire
每件重量: 2.083 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

SPEC 55 Low Fluoride Wire & Cable

TE Connectivity's (TE) SPEC 55 Low Fluoride (LF) Wire and Cable mitigates the concern for component corrosion in confined areas due to outgassing. TE SPEC 55 LF Wire and Cable features outgassing below 10PPM, making it ideal for space, launch, and missile-platform designs. This wire-insulation system is robust and rugged and available in single- and dual-wall configurations for additional weight savings.