SCSC-6DTP010

Stewart Connector
530-SCSC-6DTP010
SCSC-6DTP010

製造商:

說明:
光纖電纜組件 Fiber Optic Dplx OM1 Multimode SC/SC 1M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.68 HK$101.68
HK$86.06 HK$860.60
HK$79.41 HK$1,985.25
HK$75.79 HK$3,789.50
HK$75.13 HK$7,513.00
HK$66.58 HK$13,316.00
HK$64.69 HK$38,814.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 光纖電纜組件
RoHS:  
Multimode
Indoor
SC Duplex
SC Duplex
Patch Cord
1 m
Bulk
Orange
Polyvinyl Chloride (PVC)
品牌: Stewart Connector
電纜直徑: 3 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 200
子類別: Fiber Optic
每件重量: 44.711 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.