FISD006F9

Belden Wire & Cable
566-FISD006F9
FISD006F9

製造商:

說明:
光纖電纜 FX Indoor OS2 Distribution Tight Buffer 6 Fibers OFCR Aluminum Interlocked Armor Non-Unitized Yellow Jacket

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1640   多個: 1640
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17.84 HK$29,257.60

商品屬性 屬性值 選擇屬性
Belden Wire & Cable
產品類型: 光纖電纜
RoHS:  
6 Fiber
8.2 um, 125 um
OS2
Yellow
品牌: Belden Wire & Cable
產品類型: Fiber Optic Cables
原廠包裝數量: 1640
子類別: Fiber Optic
每件重量: 73.028 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544700000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Fiber Interconnect Cables

Belden Fiber Interconnect Cables are small and flexible, ideal for enterprise data centers, high-density patching, and tight routing within cabinets. These cables provide the right combination of flexibility and robustness needed to withstand the rigors of daily patching without sacrificing density. Belden Fiber Interconnect Cables are designed for easy installation, and the small outer diameter (OD) facilitates handling and routing.