1000680085

Molex
538-100068-0085
1000680085

製造商:

說明:
同軸電纜 Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable 1 FT = 1 PC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,412

庫存:
2,412 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.37 HK$9.37
HK$9.12 HK$18.24
HK$8.63 HK$43.15
HK$8.38 HK$83.80
HK$7.83 HK$195.75
HK$7.45 HK$372.50
HK$7.09 HK$709.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 同軸電纜
RoHS:  
28 AWG
Spool
100068
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Coaxial Cables
原廠包裝數量: 5000
子類別: Cable
公司名稱: TwinMax
零件號別名: 100068-0085 01000680085
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

TwinMax High-Temperature Low-Loss Twinax Cables

Temp-Flex Cable Inc. TwinMax High-Temperature Low-Loss Twinax Cables offer a balanced transmission line in multiple impedances (85Ω, 90Ω, and 100Ω) for use in data center and telecommunication applications. These low-loss coaxial cables provide 10Gbps, 12Gbps, and 28Gbps data rates for signal transmission. The TwinMax cables provide a tight bend radius, high bandwidth, and improved signal integrity performance. These cables withstand soldering temperatures to provide ease of termination. The TwinMax coaxial cables deliver end-to-end high-speed solutions. TwinMax cables can be used with Molex SFP, QSFP, zSFP, and zQSFP connectors. Applications include telecommunications/networking, data center solutions, and automotive.