USB31CAADGCP

StarTech
16-USB31CAADGCP
USB31CAADGCP

製造商:

說明:
USB線纜/IEEE 1394線纜 USB C to A Adapter M F Compact USB 3 1 5Gbps 1pk

壽命週期:
新產品:
該製造商的新產品。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.51 HK$71.51
HK$64.36 HK$643.60
HK$60.66 HK$1,516.50
HK$59.10 HK$2,955.00
HK$57.54 HK$5,754.00
HK$51.29 HK$12,822.50
HK$48.25 HK$24,125.00
HK$41.18 HK$41,180.00

商品屬性 屬性值 選擇屬性
StarTech
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
Adapter
USB 3.2 Type-C
24 Pin
USB 3.2 USB Type-A
9 Pin
Male / Female
1.1 in
Black
Bulk
5 VDC
品牌: StarTech
额定电流: 3 A
數據率: 5 Gbps
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.