CARA168804SP07990

Conxall / Switchcraft
502-CARA168804SP0799
CARA168804SP07990

製造商:

說明:
專用線纜 Micro-Con-X Insta-Click 4#22 Socket Right Angle 79"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$243.89 HK$243.89
HK$205.25 HK$2,052.50
HK$201.47 HK$5,036.75
HK$198.60 HK$19,860.00
HK$191.20 HK$47,800.00
HK$188.90 HK$94,450.00
1,000 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 專用線纜
RoHS:  
REACH - SVHC:
4 Position
79 in
Female
20 AWG
300 V
Black
Insta-Click
Bulk
品牌: Conxall / Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Specialized Cables
原廠包裝數量: 25
子類別: Cable Assemblies
公司名稱: Micro-Con-X
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Insta-Click® Off-the-Shelf Cable Assemblies

CONXALL Insta-Click® Off-the-Shelf (OTS) Cable Assemblies feature a 300V voltage rating, 22AWG, 20AWG, or 16AWG wires, and a -30°C to +105°C temperature range. These OTS cable assemblies are sealed to IP68 with ULf1-rated UV resistance and provide straight or right-angle connector options. Insta-Click OTS cable assemblies have 30mils PVC jacket material, 15mils PVC conductor insulation, and color-coded, tissue paper-separated conductor wires for easy termination. CONXALL Insta-Click OTS Cable Assemblies offer an automatic positive lock and are suitable for harsh environments and lighting and outdoor applications.