1526878

Phoenix Contact
651-1526878
1526878

製造商:

說明:
專用線纜 IPD PL 5P2,5 M A3,0 PVC GY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$344.99 HK$344.99

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 專用線纜
RoHS:  
Connecting Cables
Connecting Cable
Plug
5 Position
3 m
Male
20 AWG to 14 AWG
450 V
Gray
16 A
IP66, IP68, IP69K
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
外殼材料: Thermoplastic
產品類型: Specialized Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Assembled IPD Installation Cables

Phoenix Contact Assembled IPD Installation Cables employ push-in technology for the convenient and tool-free connection of 3- and 5-positions. These cable assemblies offer easy and reliable installation utilizing a pluggable connection with fast-locking and mechanical coding to prevent mismatching. The IPD installation cables facilitate installation and support fast commissioning, especially in large cabling projects, even in areas that are difficult to access. These cables provide high reliability with robust housings having up to IP66 and IP68 degrees of protection. The IPD installation cables are available in lengths of 0.5m, 1m, 3m, or 5m. These assembled IPD installation cables are suitable for lighting applications and can also be used safely outdoors and in wet areas.