21035154402

HARTING
617-21035154402
21035154402

製造商:

說明:
專用線纜 4P Cable 3m Length R/A Single Female

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$165.30 HK$165.30
HK$140.40 HK$1,404.00
HK$129.96 HK$2,599.20
HK$125.36 HK$6,268.00
HK$121.16 HK$12,116.00
HK$114.50 HK$22,900.00
HK$107.52 HK$53,760.00
2,000 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 專用線纜
RoHS:  
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Specialized Cables
原廠包裝數量: 10
子類別: Cable Assemblies
零件號別名: 21 03 515 4402 21-03-515-4402
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

HARTING M12 Circular / Ethernet Connectors

The HARTING M12 Circular / Ethernet Connectors are rated 2A - 6A current carrying capacity and voltage rated 32V - 50V. The HARTING M12 Circular / Ethernet Connectors are available in a wide range of specifications, which include the HARAX® and Han® series, straight and angled connectors, male and female, A-coded, D-coded, and panel feed through. Learn More

M8 / M12 Connectors & Cordsets

HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.