CDM1259-04D-01FST-5M-RJ45-67

Same Sky
179-804D01MST5MRJ45
CDM1259-04D-01FST-5M-RJ45-67

製造商:

說明:
專用線纜 Straight,Shielded,D-Code 4PIN ,Screw Copper alloy,PVC 5.0M,+RJ45

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$251.61 HK$251.61
HK$202.29 HK$2,022.90
HK$202.21 HK$4,853.04
HK$200.90 HK$9,643.20
HK$197.20 HK$23,664.00
HK$191.28 HK$50,497.92
HK$188.57 HK$95,039.28

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 專用線纜
RoHS:  
Cables
M12 Cable
M12
4 Position
RJ45
4 Position
5 m
Female
D Coded
26 AWG
60 V
Black
1.5 A
IP67
品牌: Same Sky
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Specialized Cables
原廠包裝數量: 24
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.