+ 80 C 感測器接綫盒

結果: 160
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 感測器連接器類型 端口數 總控連接連接器類型 總控連接腳位數量 電纜長度 電纜直徑 額定電壓 额定电流 編碼 外殼材料 IP額定值 系列
Alpha Wire 感測器接綫盒 M12 Plastic 8PORT 1SIG LED 暫無庫存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 908-5M
Alpha Wire 感測器接綫盒 M12 Plastic 8PORT 1SIG 暫無庫存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 909-5M
Alpha Wire 感測器接綫盒 M12 Plastic 8PORT 2SIG 暫無庫存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M
Alpha Wire 感測器接綫盒 M12 Plastic 6PORT 1SIG LED 暫無庫存

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 912-5M
Alpha Wire 感測器接綫盒 M12 Plastic 6PORT 1SIG 暫無庫存

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 913-5M
Alpha Wire 感測器接綫盒 M12 Plastic 6PORT 2SIG LED 暫無庫存

M12 6 Port Pre-wired Cable 5 m 9.09 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 914-5M
Alpha Wire 感測器接綫盒 M12 Plastic 6PORT 2SIG 暫無庫存

M12 6 Port Pre-wired Cable 5 m 9 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 915-5M
Alpha Wire 感測器接綫盒 M12 Plastic 4PORT 1SIG LED 暫無庫存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 916-5M
Alpha Wire 感測器接綫盒 M12 Plastic 4PORT 1SIG 暫無庫存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 917-5M
Alpha Wire 感測器接綫盒 M12 Plastic 4PORT 2SIG LED 暫無庫存

M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 918-5M