2426320000

Weidmuller
470-2426320000
2426320000

製造商:

說明:
感測器接綫盒 UR67-MP-78-8DIDO-12-60M

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,973.84 HK$4,973.84
HK$4,967.59 HK$49,675.90

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 感測器接綫盒
100 mA
IP67
UR67
品牌: Weidmuller
產品類型: I/O Modules
原廠包裝數量: 1
子類別: I/O Modules
公司名稱: u-remote
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

UR67 IP67 I/O System

Weidmuller u-remote (UR67) IP67 I/O System provides users with flexible automation solutions. In both machine and plant construction, sensors and actuators from the entire machine must be connected to the control unit. Depending on the machine, the size and the count of the signals may be very large, so fieldbuses and IO systems should be used to collect the signals locally. The Weidmuller UR67 I/O module product family addresses this issue by utilizing IP67-protected encapsulation at the precise location where sensors and actuators are situated.