1175445

Phoenix Contact
651-1175445
1175445

製造商:

說明:
感測器接綫盒 SACB-4/ 8-PT QO

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$690.23 HK$690.23

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感測器接綫盒
Quickon
4 Port
Pre-wired Cable
5 Pin
12 mm
48 VAC, 60 VDC
10 A
Polybutylene Terephthalate (PBT)
IP65
品牌: Phoenix Contact
最高工作溫度: + 80 C
最低工作溫度: - 30 C
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8537109990
USHTS:
8536698000
JPHTS:
853710000
KRHTS:
8537105090
TARIC:
8537109899
MXHTS:
8537109901
BRHTS:
85371090
ECCN:
EAR99

Sensor/Actuator Boxes

Phoenix Contact Sensor/Actuator Boxes are designed to connect the open cable ends of sensors directly without having to strip them. These devices feature a QUICKON insulation displacement connection that allows the effortless and clear cabling of sensors and actuators without connectors. The distributor boxes offer safety in the field with molded housing and high degrees of protection. These devices offer easy signal line connection without connectors and time-saving assembly with insulation displacement connection. The distributor boxes deliver flexible master cable connection and cable replacement in the event of servicing with a plug-in connector hood.