1155993

Phoenix Contact
651-1155993
1155993

製造商:

說明:
感測器接綫盒 SACB-8/16- 5 0PUR P12 SH

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,381.21 HK$3,381.21

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感測器接綫盒
REACH - SVHC:
M12
8 Port
Pre-wired Cable
5 Pin
5 m
11.6 mm
48 VAC, 60 VDC
12 A
A Coded
Zinc
IP65
品牌: Phoenix Contact
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8537109990
USHTS:
8536698000
JPHTS:
853710000
KRHTS:
8537105090
TARIC:
8537109899
MXHTS:
8537109901
BRHTS:
85371090
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.