1683688

Phoenix Contact
651-1683688
1683688

製造商:

說明:
感測器接綫盒 SACB-6Q/4P- 5.0 PUR 120V

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,127.87 HK$1,127.87
HK$1,037.36 HK$10,373.60

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感測器接綫盒
RoHS:  
Quickon
6 Port
Pre-wired Cable
4 Pin
5 m
8 mm
120 VAC/DC
12 A
Polyamide (PA)
IP65, IP67
M12 A-code
品牌: Phoenix Contact
最高工作溫度: + 60 C
最低工作溫度: - 25 C
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Field
零件號別名: SACB-6Q/4P-_5,0PUR SACB6Q4P50PUR
每件重量: 698.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8544429090
BRHTS:
85332120
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.