1201150041

Molex
538-1201150041
1201150041

製造商:

說明:
感測器接綫盒 MPIS 6 PORT W/MINI.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,483.76 HK$2,483.76
HK$2,238.31 HK$22,383.10
HK$2,158.00 HK$53,950.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感測器接綫盒
RoHS:  
M12
6 Port
Mini-Change
8 Pin
10 m
30 VDC
4 A
A Coded
IP67
120114
品牌: Molex
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Sensor Actuator Box
公司名稱: Brad Micro-Change
零件號別名: 120115-0041 01201150041 803N602
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.