BOX1M1205MA05M805F

Bulgin
167-X1M1205MA05M805F
BOX1M1205MA05M805F

製造商:

說明:
感測器接綫盒 M Series Power Distribution Units

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過17會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,464.11 HK$2,464.11
HK$2,026.97 HK$20,269.70
HK$1,986.36 HK$49,659.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 感測器接綫盒
RoHS:  
M12
5 Port
M8
5 Pin
A Coded
Aluminum
IP67
Buccaneer M
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 80 C
最低工作溫度: - 25 C
封裝: Bulk
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 25
子類別: Sensor Actuator Box
零件號別名: 144-6922
每件重量: 199.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536908530
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Buccaneer M-Series Power Distribution Units

Bulgin Buccaneer M-Series Power Distribution Units provide a convenient and compact connectivity solution that can be installed quickly and easily in the field. These power distribution units are more cost-effective than hard-wired I/O connections due to their pre-wired connector slot configurations. Features of this Bulgin series include anodized aluminum housing, M12 inputs, M8 outputs, IP67 rated, and are available with or without LED indicators. The M-series power distribution units offer high-performance and protection against moisture, liquids, and dirt in environmentally challenging applications.